Intel SSDs

Intel SSDs

SSD 540s Serie / Series

Accelerate your productivity with fast performance. Trust your storage with extreme reliability. Charge your device less often with power-efficient performance. Intel® SSDs deliver more through a combination of performance, Intel quality and reliability, and power efficiency to optimize your experience across a variety of computing devices. Do away with the lag time and moving parts of a traditional hard drive and switch to an Intel® SSD. 

CapacitySequential 128 KB Read (up to MB/s)Sequential 128 KB Write (up to MB/s)Random 4 KB Read (up to IOPS)Random 4 KB Write (up to IOPS)Form Factor
120 GB56040060.00050.0002.5 Zoll, M.2 (80 mm)
180 GB56047571.00085.0002.5 Zoll, M.2 (80 mm)
240 GB56048074.00085.0002.5 Zoll, M.2 (80 mm)
360 GB56048074.00085.0002.5 Zoll, M.2 (80 mm)
480 GB56048078.00085.0002.5 Zoll, M.2 (80 mm)
1 TB56048078.00085.0002.5 Zoll, M.2 (80 mm)

 

SSD 600p Serie / Series

Take your PC to a new level of responsiveness. Designed for work and play, the Intel® SSD 600p series accelerates office applications, 4K video playback, HD content creation, and everyday gaming. Compared to traditional hard drives, the Intel® SSD 600p Series delivers power efficiency, a small form factor for system flexibility, and 17x better performance.1 The Intel® SSD 600p series features the fast PCIe 3 x4 interface and is part of the Intel® 3D NAND SSD family of products. The only thing more amazing than Intel® technology inside is what you will do with it on the outside.

Capacity

 

Sequential Read (up to MB/s)

Sequential Write (up to MB/s)

Random Read (up to IOPS)

 

Random Write (up to IOPS)

 

Form Factor

 

Interface

 

128 GB

 

770
 

 

450
 

 

35,000

 

91,000

 

M.2 (80mm)

 

PCIe 3 x4

 

256 GB

 

1,570

 

540
 

 

71,000

 

112,000

 

M.2 (80mm)

 

PCIe 3 x4

 

512 GB

 

1,775

 

560
 

 

128,500
 

 
128,000

M.2 (80mm)

 

PCIe 3 x4

 

1024 GB

 

1,800

 

560
 

 

155,000

 

128,000

 

M.2 (80mm)

 

PCIe 3 x4

 

 

SSD 750 Serie

Experience the future of storage performance for desktop client and workstation users with the Intel® SSD 750 Series. The Intel SSD 750 Series delivers uncompromised performance by utilizing NVM Express over four lanes of PCIe 3.0.

With both Add-in Card and 2.5-inch form factors, the Intel SSD 750 Series eases migration from SATA to PCIe 3.0 without power or thermal limitations on performance. The SSD can now deliver the ultimate in performance in a variety of system form factors and configurations.

CapacitySequential 128 KB Read
(up to)
Sequential 128 KB Write
(up to)
Random 4 KB Read
(up to)
Random 4 KB Write
(up to)
Form FactorInterface
400 GB2.200 MB/s900 MB/s430.000 IOPS230.000 IOPS2.5 inch x 15mm
Half-height half-length (HHHL) Add-in Card
PCI Express Gen3 x4
800 GB2.100 MB/s800 MB/s420.000 IOPS210.000 IOPS2.5 inch x 15mm
Half-height half-length (HHHL) Add-in Card
PCI Express Gen3 x4
1.2 TB2.500 MB/s1.200 MB/s460.000 IOPS290.000 IOPS2.5 inch x 15mm
Half-height half-length (HHHL) Add-in Card
PCI Express Gen3 x4

 

SSD DC P3520 Serie / Series

With the Intel® SSD DC P3520 Series, you can now transition your data center storage solutions from SATA SSDs and HDDs in a cost-effective manner. Built on Intel 3D NAND, the Intel® SSD DC P3520 Series is optimized for high density data center/enterprise configurations. Combined with the low latency and high bandwidth of the NVMe* specification, the Intel® DC P3520 Series enables up to 4.7x the performance of SATA―making it ideal for read-intensive workloads. The consistently amazing performance of the Intel® SSD DC P3520 Series provides fast data streams directly to the processor, such as the high-performance Intel® Xeon® processor, for efficient server data transfers. The Intel® SSD DC P3520 Series is built with the data integrity, drive reliability, and performance consistency you expect from Intel.

CapacitySequential Read (up to)Sequential Write (up to)Random Read (up to)Random Write (up to)Form Factor
450 GB1.200 MB/s600 MB/s145.000 IOPS19.000 IOPSu.2 2.5-inch and PCIe 3 x4 low profile AIC (HHHL)
1.2 TB1.700 MB/s1.300 MB/s320.000 IOPS26.000 IOPSu.2 2.5-inch and PCIe 3 x4 low profile AIC (HHHL)
2 TB1.700 MB/s1.350 MB/s375.000 IOPS26.000 IOPSu.2 2.5-inch and PCIe 3 x4 low profile AIC (HHHL)

 

SSD DC S3510 Serie

Experience low total cost of ownership and exceptional performance, reliability, and strong data protection with the Intel® Solid-State Drive Data Center S3510 Series. The Intel SSD DC S3510 Series optimizes data centers, cloud, and intelligent systems running read-intensive applications such as boot, web servers, operational databases, and analytics.

The Intel SSD DC S3510 Series accelerates data center performance with read/write throughput speeds up to 500/460 megabytes per second (MB/s) and 4K random read/write input/output operations per second (IOPs) up to 68,000/20,000. Applications benefit from 55 μs typical latency with max read latencies of 500 μs 99.9 percent of the time.

Combining performance with low typical active power (less than 5.6 watts) the Intel SSD DC S3510 Series meets the demanding needs of the data center with low total cost of ownership, ideal for server or application upgrades.

CapacitySequential Read
(up to)
Sequential Write
(up to)
Random 4KB Read
(up to)
Random 4KB Write
(up to)
Form Factor
80 GB375 MB/s110 MB/s68.000 IOPS8.400 IOPS2.5-inch SATA
120 GB475 MB/s135 MB/s68.000 IOPS5.300 IOPS2.5-inch SATA
240 GB500 MB/s260 MB/s68.000 IOPS10.200 IOPS2.5-inch SATA
480 GB500 MB/s440 MB/s68.000 IOPS15.100 IOPS2.5-inch SATA
800 GB500 MB/s460 MB/s67.000 IOPS15.300 IOPS2.5-inch SATA
1.2 TB500 MB/s440 MB/s67.000 IOPS20.000 IOPS2.5-inch SATA
1.6 TB500 MB/s430 MB/s65.000 IOPS15.200 IOPS2.5-inch SATA

 

SSD DC S3520 Serie / Series

Modernize your data center storage and make the switch from HDDs to the Intel® SSD DC S3520 Series. As part of the Intel® 3D NAND SSD family of products, the Intel SSD DC S3520 Series delivers the unmatched combination of data integrity, performance consistency, and drive reliability. With a much lower active write power than the Intel® SSD DC S3510 Series, the Intel SSD DC S3520 Series enables the delivery of 35% more rack performance per watt. With a competitive IOPs/$, the Intel SSD DC S3520 Series is the ideal replacement for HDDs.

CapacitySequential Read (up to SATA 6Gb/s)Sequential Write (up to SATA 6Gb/s)Random 4KB Read (up to IOPS)Random 4KB Write (up to IOPS)Form Factor
150 GB18016543.00031.0002.5-inch
240 GB32030065.00016.0002.5-inch
480 GB45038065.50016.0002.5-inch
800 GB45038065.50017.0002.5-inch
960 GB45038067.00016.0002.5-inch
1.2 TB45038067.50017.5002.5-inch
1.6 TB45038067.50017.0002.5-inch

 

SSD DC S3710 Series

The Intel® Solid-State Drive Data Center Family for SATA extends with the Intel® SSD DC S3710 Series. The Intel SSD DC S3710 Series offers the next generation of data center SSDs optimized for write intensive performance with high endurance and strong data protection. The Intel SSD DC S3710 Series accelerates data center performance with read/write throughput speeds up to 550/520 megabytes per second (MB/s) and 4K random read/write input/output operations per second (IOPs) up to 85,000/45,000. Applications benefit from 55 μs typical latency with max read latencies of 500 μs 99.9 percent of the time. Combining performance with low typical active power (less than 6.9 watts), the Intel SSD DC S3710 Series improves data center efficiency with superior quality of service and reduced energy costs.

CapacitySequential Read (max)Write (up to)Random 4KB Read (up to)/Write (up to)Form Factor
200 GB550 MB/s300 MB/s85 000 IOPS / 43 000 IOPS2.5" format
400 GB550 MB/s470 MB/s85 000 IOPS / 43 000 IOPS2.5" format
800 GB550 MB/s460 MB/s85 000 IOPS / 39 000 IOPS2.5" format
1.2 TB550 MB/s520 MB/s85 000 IOPS / 45 000 IOPS2.5" format


Intel® SSD Pro 6000P Series 

Enterprise-class Storage for Business Experience power-efficient performance with enterprise-ready security and remote manageability capabilities designed for IT administrators and corporate end users. Built with the highest quality and reliability standards of Intel 3D NAND, the Intel® SSD Pro 6000p series brings PCIe* performance to mainstream price points while delivering exceptional performance that towers above traditional hard drives. The Intel® Remote Secure Erase Solution offers an advanced data security and remote manageability capability for immediate and effective data sanitation when a device is to be reused or retired.1 Intel SSD Pro 6000p series is best aligned with powerful 6th gen Intel® Core™ vPro™ processor-based devices.                          

CapacitySequential Read (up to MB/s)Sequential Write (up to MB/s)Random Read (up to IOPS)Random Write (up to IOPS)Form FactorInterface
128 GB77045035,00091,500M.2 (80mm)PCIe* 3 x4
256 GB1,57054071,000112,000M.2 (80mm)PCIe* 3 x4
512 GB1,775560128,500128,000M.2 (80mm)PCIe* 3 x4
1024 GB1,800560155,000128,000M.2 (80mm)PCIe* 3 x4